CMD284

Qorvo Logo
772-CMD284

CMD284

Mfr.:

Description:
RF Amplifier DC - 20 GHz Distributed Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 5   Multiples: 5

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
5 $177.24 $886.20
25 $119.44 $2,986.00
100 $111.46 $11,146.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
Die
General Purpose Amplifiers
GaAs
0 Hz to 22 GHz
19 dBm
17 dB
5 V to 8.5 V
2.5 dB
28 dBm
108 mA
- 55 C
+ 85 C
CMD284
Brand: Qorvo
Input Return Loss: 20 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.45 W
Product Type: RF Amplifier
Factory Pack Quantity: 5
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 10 GHz

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99

CMD2x Distributed Power Amplifiers

Qorvo CMD2x Distributed Power Amplifiers are wideband GaAs MMIC distributed amplifiers die that operate from DC to 20GHz. These amplifiers are 50Ω matched design that eliminates the need for RF port matching. The CMD249 and CMD201 distributed power amplifier offers full passivation for increased reliability and moisture protection. The CDM2x distributed power amplifiers are RoHS compliant and lead-free. Typical applications include Electronic Warfare (EW), radar, space, satellite communications, and test and measurement.

Image Description
Qorvo CMD284P4 Also Bought Image
RF Amplifier DC - 20 GHz Distributed Amplifier