CMD279

Qorvo Logo
772-CMD279

CMD279

Mfr.:

Description:
Attenuators 2-30 GHz 5-bit Digital Attenuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

100
Expected 10-Feb-23

Factory Lead-Time:

74
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 100   Multiples: 100

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
100 $25.93 $2,593.00
Product Attribute Attribute Value
Qorvo
Product Category: Attenuators
RoHS:  Details
30 GHz
5 bit
1 Channel
50 Ohms
-
0.5 dB
GaAs
- 55 C
+ 85 C
Attenuation: 15.5 dB
Brand: Qorvo
Product Type: Attenuators
Series: CMD279
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
ECCN:
EAR99