CMD264P3

Qorvo Logo
772-CMD264P3

CMD264P3

Mfr.:

Description:
RF Amplifier 6 - 18 GHz Low Noise Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,181

Stock:

1,181
Can Ship Immediately

On Order:

1,000
Expected 14-Dec-22

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $65.53 $65.53
25 $44.16 $1,104.00
100 $36.23 $3,623.00
Full Reel (Order in multiples of 500)
500 $36.22 $18,110.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
RF Amplifier
RoHS:  Details
SMD/SMT
QFN-16
Low Noise Amplifiers
Si
6 GHz to 18 GHz
12 dBm
16.5 dB
2 V to 4.5 V
1.6 dB
24 dBm
63 mA
- 40 C
+ 85 C
CMD264
Reel
Cut Tape
MouseReel
Brand: Qorvo
Input Return Loss: 10 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 540 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 10 GHz
Part # Aliases: CMD264
Unit Weight: 0.082453 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
TARIC:
8542330000
ECCN:
EAR99

CMD264P3 6GHz to 18GHz Low Noise Amplifier

Qorvo CMD264P3 6GHz to 18GHz Low Noise Amplifier is a broadband MMIC housed in a leadless 3mm x 3mm plastic surface mount package. The CMD264P3 is ideal for EW and communications systems where small size and low power consumption are needed. The broadband device delivers greater than 26dB of gain with a corresponding output 1dB compression point of +12dBm and a noise figure of 1.6dB at 10GHz. The CMD264P3 is a 50Ω matched design eliminating the need for external DC blocks and RF port matching.

Image Description
Qorvo CMD196C3 Also Bought Image
RF Switch ICs DC 18GHz High Isolation SPDT Switch
Qorvo CMD316C3 Also Bought Image
RF Amplifier 6 - 20 GHz Low Noise Amplifier
Qorvo CMD328K3 Also Bought Image
RF Amplifier 6-18 GHz Low Noise Amplifier
Mini-Circuits BFCN-3010+ Also Bought Image
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS
Qorvo CMD315C4 Also Bought Image
RF Amplifier 4 - 10 GHz Driver Amplifier
Mini-Circuits GVA-83+ Also Bought Image
RF Amplifier ML AMPL / SURF MT / RoHS
Qorvo CMD264P3-EVB Also Bought Image
RF Development Tools 6 - 18 GHz Low Noise Amplifier
MACOM MASW-010350-TR3000 Also Bought Image
RF Switch ICs 10-4000MHZ IL .8dB SP4T GaAs
Analog Devices Inc. HMC553ALC3B Also Bought Image
RF Mixer Wideband Passive Mixer
KEMET C0402C104K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10%