CMD249

Qorvo Logo
772-CMD249

CMD249

Mfr.:

Description:
RF Amplifier DC - 20 GHz Distributed Power Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 75

Stock:

75 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 25   Multiples: 25

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
25 $227.35 $5,683.75
100 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
Si
CMD249
Brand: Qorvo
Product Type: RF Amplifier
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99

CMD2x Distributed Power Amplifiers

Qorvo CMD2x Distributed Power Amplifiers are wideband GaAs MMIC distributed amplifiers die that operate from DC to 20GHz. These amplifiers are 50Ω matched design that eliminates the need for RF port matching. The CMD249 and CMD201 distributed power amplifier offers full passivation for increased reliability and moisture protection. The CDM2x distributed power amplifiers are RoHS compliant and lead-free. Typical applications include Electronic Warfare (EW), radar, space, satellite communications, and test and measurement.

Image Description
Epson SG-210STF 24.0000ML5 Also Bought Image
Standard Clock Oscillators 24MHz 50ppm Crystal Oscillator SPXO
Samtec LSHM-140-02.5-L-DV-A-S-K-TR Also Bought Image
Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip
TE Connectivity IM06GR Also Bought Image
Low Signal Relays - PCB 12VDC Non-latching Single coil gullwing
NDK NX2016SA-32M-EXS00A-CS06465 Also Bought Image
Crystals CRYSTAL 32MHZ 10PF SMD
EPCOS / TDK B72660M0131K072 Also Bought Image
Varistors 130VAC 10% 4032mm
TDK YFF21AC1E103MT0Y0N Also Bought Image
Feed Through Capacitors 0805 25V 10nF 20% X7S AEC-Q200
Bourns CRM1206-FW-1R80ELF Also Bought Image
Current Sense Resistors - SMD ResHighPower 1206 1R8 1% 500mW TC200
Mill-Max 0552-1-15-01-11-14-10-0 Also Bought Image
Circuit Board Hardware - PCB STD. CONNECTOR JACK RECEPTACLE
BusBoard Prototype Systems PAD2 Also Bought Image
PCBs & Breadboards PdBoard-2, PPH, 2 sd Pltd holes, 80x100m
Hirose Electric DF51K-4DS-2C(800) Also Bought Image
Headers & Wire Housings 2mm Pitch WtoB Conn 4 pos Socket