CMD245C4

Qorvo
772-CMD245C4

CMD245C4

Mfr.:

Description:
RF Amplifier 5-20 GHz Low Phase Noise Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 425

Stock:

425 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$152.58 $152.58
$102.83 $2,570.75
$92.86 $9,286.00
Full Reel (Order in multiples of 250)
$84.34 $21,085.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
QFN-24
Low Noise Amplifiers
GaAs
6 GHz to 18 GHz
18 dBm
18 dB
3 V to 7 V
4.5 dB
29 dBm
76 mA
- 40 C
+ 85 C
CMD245
Reel
Cut Tape
MouseReel
Brand: Qorvo
Input Return Loss: 15 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 602 mW
Product Type: RF Amplifier
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 10 GHz
Part # Aliases: CMD245
Unit Weight: 0.033640 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Image Description
KYOCERA AVX LP0DA1950A700
Signal Conditioning 1950MHz 4016 SMT Low Pass Filter
Analog Devices Inc. ADF4159CCPZ
Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL
Analog Devices Inc. LT3093EMSE#PBF
LDO Voltage Regulators -20V, 200mA Ultralow Noise/PSRR LDO
Qorvo TQP3M9019
RF Amplifier .05-4GHz P1dB= 22dB Gain 26.4dB 5Volts
Rosenberger 19S102-40ML5
RF Connectors / Coaxial Connectors SMP Straight Plug PCB Limited Detent
Analog Devices Inc. ADRF5026BCCZN
RF Switch ICs High isolation SPDT,40GHz,fast switch
Analog Devices Inc. ADRF5044BCCZN
RF Switch ICs Low insertion loss,SP4T,30GHz,fast switc
Qorvo CMD254C3
RF Mixer 11 - 20 GHz Double Balanced Mixer
Analog Devices Inc. ADM7151ACPZ-02-R7
LDO Voltage Regulators 800mA ULN 1.5to4Vo Adj LDO
Murata LQG15WH36NG02D
RF Inductors - SMD Fixed IND 36nH 190mA POWRTRN