CMD244K5

Qorvo Logo
772-CMD244K5

CMD244K5

Mfr.:

Description:
RF Amplifier DC-20 GHz Distributed Driver Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 119

Stock:

119 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $304.98 $304.98
25 $205.53 $5,138.25
100 Quote
Product Attribute Attribute Value
Qorvo
RF Amplifier
RoHS:  Details
Driver Amplifiers
Si
CMD244
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: CMD244
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
TARIC:
8542330000
ECCN:
EAR99

CMDx Distributed Driver Amplifiers

Qorvo CMDx Distributed Driver Amplifiers are designed to provide efficiency for gain stages prior to the final power amplifier in a transmitter chain. These CMDx amplifiers are 50Ω matched design that eliminates the need for RF port matching. The CMDx distributed driver amplifiers are RoHS compliant and lead-free. Typical application includes Electronic Warfare (EW), satellite communications, test and measurement, radar, and space.

Image Description
Qorvo CMD284P4 Also Bought Image
RF Amplifier DC - 20 GHz Distributed Amplifier
Mini-Circuits EP2K1+ Also Bought Image
Signal Conditioning MMIC PWR SPLTR CMB/SM/26 GHZ
Analog Devices Inc. ADL6012ACPZN Also Bought Image
RF Detector 40GHz Frequency
Qorvo CMD192C5 Also Bought Image
RF Amplifier DC-20 GHz Distributed Driver Amplifier
Qorvo CMD274P4 Also Bought Image
RF Amplifier 2 - 20 GHz Low Phase Noise Amplifier
Qorvo CMD316C3 Also Bought Image
RF Amplifier 6 - 20 GHz Low Noise Amplifier
Analog Devices Inc. ADRF5042BCCZN Also Bought Image
RF Switch ICs Low insertion loss, SP4T, 40GHz, fast sw
Analog Devices Inc. HMC994APM5E Also Bought Image
RF Amplifier 0.01-30GHz 0.5W DISTRIBUTED AMPLIFIER
Qorvo QPA2609TR7 Also Bought Image
RF Amplifier 7-14GHz NF 1.1dB SSGain 26dB
KEMET T491A106K010AT Also Bought Image
Tantalum Capacitors - Solid SMD 10V 10uF 1206 10% ESR=4Ohms