CMD244

Qorvo Logo
772-CMD244

CMD244

Mfr.:

Description:
RF Amplifier DC-24 GHz Distributed Driver Amp DIE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:

7 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $335.50 $335.50
25 $226.52 $5,663.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
Driver Amplifiers
Si
CMD244
Brand: Qorvo
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
TARIC:
8542330000
ECCN:
EAR99

CMDx Distributed Driver Amplifiers

Qorvo CMDx Distributed Driver Amplifiers are designed to provide efficiency for gain stages prior to the final power amplifier in a transmitter chain. These CMDx amplifiers are 50Ω matched design that eliminates the need for RF port matching. The CMDx distributed driver amplifiers are RoHS compliant and lead-free. Typical application includes Electronic Warfare (EW), satellite communications, test and measurement, radar, and space.

Image Description
Fair-Rite 5961000101 Also Bought Image
Ferrite Toroids / Ferrite Rings 61 Toroid T5.8/3/1.5-61
Samtec CLP-105-02-F-D Also Bought Image
Headers & Wire Housings Low Profile Dual-Wipe Socket, 0.050 Pitch
Panasonic ERA-2AEB183X Also Bought Image
Thin Film Resistors - SMD 0402 1/16W 18Kohms
Panasonic ERJ-2RKF1004X Also Bought Image
Thick Film Resistors - SMD 0402 1Mohms 1% Tol AEC-Q200
Panasonic ERJ-3RQF1R0V Also Bought Image
Current Sense Resistors - SMD 0603 1.0ohm 1% Curr Sense AEC-Q200
Rosenberger 19S102-40ML5 Also Bought Image
RF Connectors / Coaxial Connectors SMP Straight Plug PCB Limited Detent
KYOCERA AVX L06034R7CGSTR Also Bought Image
RF Inductors - SMD 4.7nH
Panasonic ERJ-3EKF4121V Also Bought Image
Thick Film Resistors - SMD 0603 4.12Kohms 1% AEC-Q200
Panasonic ERJ-2GEJ470X Also Bought Image
Thick Film Resistors - SMD 0402 47ohms 5% AEC-Q200
Vishay CRCW0603150RJNEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 150ohms 5% Commercial Use