CMD119P3

772-CMD119P3

CMD119P3

Mfr.:
Qorvo

Description:
RF Amplifier QPB7464 50-2600MHz GP CATV Gain Block (u

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Qorvo CMD318P3
Qorvo
RF Amplifier 8 GHz Low Noise Amplifier
NRND: Not recommended for new designs.
Product Attribute Attribute Value
Qorvo
RF Amplifier
RoHS:  Details
SMD/SMT
QFN-16
Low Noise Amplifiers
GaAs
5 GHz to 9 GHz
22.5 dB
2 V to 4.5 V
1.25 dB
21 mA to 39 mA
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Qorvo
Input Return Loss: 11 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 367 mW
Product Type: RF Amplifier
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99