ACT88760-101T

Qorvo Logo
772-ACT88760-101T

ACT88760-101T

Mfr.:

Description:
Power Management Specialized - PMIC 5V PMIC for Next Gen Processors

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,000

Stock:

3,000 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $7.17 $7.17
25 $6.40 $160.00
100 $5.85 $585.00
250 $5.29 $1,322.50
500 $4.73 $2,365.00
1,000 $4.36 $4,360.00
Full Reel (Order in multiples of 3000)
3,000 $3.98 $11,940.00
6,000 Quote
Product Attribute Attribute Value
Qorvo
Power Management Specialized - PMIC
RoHS:  Details
ACT88760
Voltage Regulator and LDO Regulator
SMD/SMT
WLCSP-81
6 A, 8 A
500 mV to 3.657 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Qorvo
Development Kit: ACT88760EVK1-101
Maximum Output Voltage: 3.657 V
Operating Supply Current: 700 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Product: Power Management Specialized
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: ACT88760

This functionality requires JavaScript to be enabled.
USHTS:
8542310001
TARIC:
8542399000
ECCN:
EAR99

ACT88760 Advanced PMIC

Qorvo ACT88760 Advanced PMIC is an ActiveCiPS™ power management integrated circuit with seven high-efficiency switching regulators, six linear regulators, and eleven GPIOs. The ACT88760 operates various processors, including video processors, FPGAs, wearables, peripherals, and microcontrollers. The ACT88760 allows high flexibility via I2C reconfiguration for multiple applications without the need for PCB changes. Examples of configurable options include output voltage, startup time, slew rate, system-level sequencing, switching frequency, sleep modes, and operating modes. The ACT88760 is available in several default configurations.