ACT88327VU101-T

107-ACT88327VU101-T

ACT88327VU101-T

Mfr.:
Qorvo

Description:
Power Management Specialized - PMIC CATV Amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Product Category: Power Management Specialized - PMIC
RoHS:  Details
ACT88327
Voltage Regulator and LDO Regulator
SMD/SMT
300 mA, 1 A, 2 A
2.7 V to 5.5 V
600 mV to 3.775 V
- 40 C
+ 125 C
260 uA
Reel
Cut Tape
Brand: Qorvo
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Maximum Output Voltage: 3.775 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: ACT88327VU101 ACT88327
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
TARIC:
8542399000
ECCN:
EAR99