ACT88325VA101-T

Qorvo Logo
107-ACT88325VA101-T

ACT88325VA101-T

Mfr.:

Description:
Power Management Specialized - PMIC Advanced PMIC with Bypass Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,997

Stock:

2,997 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.28 $3.28
25 $2.93 $73.25
100 $2.67 $267.00
250 $2.42 $605.00
500 $2.16 $1,080.00
1,000 $1.99 $1,990.00
Full Reel (Order in multiples of 3000)
3,000 $1.82 $5,460.00
6,000 $1.72 $10,320.00
9,000 Quote
Product Attribute Attribute Value
Qorvo
Product Category: Power Management Specialized - PMIC
RoHS:  Details
ACT88325
PMU
SMD/SMT
WLCSP-36
300 mA, 3 A, 4 A
2.7 V to 5.5 V
- 40 C
+ 150 C
250 uA
Reel
Cut Tape
Brand: Qorvo
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Operating Supply Current: 250 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: ActivePMU
Part # Aliases: ACT88325VA101 ACT88325
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
TARIC:
8542399000
ECCN:
EAR99
Image Description
Analog Devices Inc. AD7134BCPZ Also Bought Image
Analog to Digital Converters - ADC 320ksps 4ch wideband 24B SD-ADC
Coilcraft 0603DC-82NXJRW Also Bought Image
RF Inductors - SMD 0603 82nH 390mA 5% DCR=.424OhmsAEC-Q200
Coilcraft 0603DC-62NXJRW Also Bought Image
RF Inductors - SMD 0603 62nH 460mA 5% DCR=.312OhmsAEC-Q200
Coilcraft 0603DC-R22XJRW Also Bought Image
RF Inductors - SMD 0603 220nH 160mA 5% DCR=1.69OhmsAEC-Q200
Qualcomm RF360 B39871B3725U410 Also Bought Image
Signal Conditioning 869MHz 50ohms B3725 DCC6C 2.5dB
ams OSRAM AS5600-ASOT Also Bought Image
Board Mount Hall Effect / Magnetic Sensors AS5600 Magnetic Sensor 12-Bit
Bridgetek FT811Q-T Also Bought Image
Video ICs EVE with 18bit RGB Capacitive touch
Coilcraft 0603CS-18NXGLW Also Bought Image
RF Inductors - SMD 1608 18nH Unshld 2% 700mA 170mOhms AECQ2
Coilcraft 0908SQ-22NGLC Also Bought Image
RF Inductors - SMD 21.5nH Unshld 2% 4.4A 9mOhms
Coilcraft 0908SQ-8N1JLC Also Bought Image
RF Inductors - SMD 8.1nH Unshld 5% 4.4A 6mOhms