ACT88320QI101-T

Qorvo Logo
107-ACT88320QI101-T

ACT88320QI101-T

Mfr.:

Description:
Power Management Specialized - PMIC Advanced PMU w/ Inrush Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,869

Stock:

2,869 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.36 $3.36
25 $3.00 $75.00
100 $2.74 $274.00
250 $2.48 $620.00
500 $2.22 $1,110.00
1,000 $2.04 $2,040.00
Full Reel (Order in multiples of 3000)
3,000 $1.87 $5,610.00
6,000 $1.76 $10,560.00
9,000 Quote
Product Attribute Attribute Value
Qorvo
Power Management Specialized - PMIC
RoHS:  Details
ACT88320
PMU
SMD/SMT
QFN-32
200 mA, 2.5 A, 4 A
2.7 V to 5.5 V
600 mV to 4 V
- 40 C
+ 150 C
250 uA
Reel
Cut Tape
Brand: Qorvo
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Maximum Output Voltage: 4 V
Moisture Sensitive: Yes
Operating Supply Current: 250 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: ACT88320QI101 ACT88320
Unit Weight: 0.041226 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ACT88320 PMICs with Inrush Control & Bypass Switch

Qorvo ACT88320 Power Management ICs (PMICs) with Inrush Control & Bypass Switch are integrated ActivePMU™ power management units. These PMICs are highly flexible and can be reconfigured via I²C for multiple applications without the need for PCB changes. Examples of configurable options include output voltage, startup time, system-level sequencing, switching frequency, sleep modes, and operating modes. The core of these PMICs includes 3 DC/DC step down converters using integrated power FETs and 2 Low Drop-Out Regulators (LDOs). The ACT88320 PMICs are available in a 4mm x 4mm 32 pin QFN package. These PMIC devices are ideal for usage in solid-state drives, Field Programmable Gate Arrays (FPGAs), personal navigation devices, and microcontroller applications.