ACT86600QM101-T

Qorvo
107-ACT86600QM101-T

ACT86600QM101-T

Mfr.:

Description:
Power Management Specialized - PMIC 12V PMIC for Computing and Enterprise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 131

Stock:

131 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 131 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.81 $8.81
$7.87 $196.75
Full Reel (Order in multiples of 100)
$7.18 $718.00
Product Attribute Attribute Value
Qorvo
Product Category: Power Management Specialized - PMIC
RoHS:  Details
ACT86600
Multi-Channel PMIC
SMD/SMT
500 mA, 600 mA, 4 A, 6 A
2.7 V to 14.4 V
600 mV to 5.26 V
- 10 C
+ 105 C
3.2 mA
Reel
Cut Tape
Brand: Qorvo
Input Voltage, Max: 14.4 V
Input Voltage, Min: 2.7 V
Maximum Output Voltage: 5.26 V
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Part # Aliases: ACT86600QM101 ACT86600 ACT86600QM101SR
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

ACT86600 ActivePMU Power Management IC (PMIC)

Qorvo ACT86600 ActivePMU Power Management IC (PMIC) is a high voltage input, single-chip, integrated power management solution. The ACT86600 is ideally suited to power enterprise memory and storage from 12V input rails. The ACT86600 integrates four high power DC-DC step-down converters, a lower power step down converter, and a buck-boost converter. Each regulator can be configured for a wide range of output voltages through the I2C interface. This device incorporates seven GPIOs to maximize system-level flexibility. The master controller manages startup sequencing, timing, voltages, slew rates, sleep states, and fault conditions. I2C configurability allows system-level changes without the need for costly PCB changes.