ACT81460VM101-T

Qorvo Logo
107-ACT81460VM101-T

ACT81460VM101-T

Mfr.:

Description:
Power Management Specialized - PMIC Low Power PMIC Integrated Linear Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 3000   Multiples: 3000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,000 $2.73 $8,190.00
6,000 Quote
Product Attribute Attribute Value
Qorvo
Product Category: Power Management Specialized - PMIC
RoHS:  Details
ACT81460
Battery Management
SMD/SMT
CSP-49
400 mA
4 V to 5.5 V
- 40 C
+ 85 C
Reel
Brand: Qorvo
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: ACT81460VM101 ACT81460
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
TARIC:
8542399000
ECCN:
EAR99

ACT81460VM101 Low Power PMIC

Qorvo ACT81460VM101 Low Power Power Management IC (PMIC) is designed for battery-operated systems and is suitable for a variety of processor applications. This PMIC features a low standby current that prolongs battery life between charges, especially in applications that require long standby or low-power mode durations. The modules are highly efficient, enhancing battery run time during normal operating modes. The number of regulators that are turned off or left on at low power modes is configurable, offering flexibility to optimize system efficiency. This PMIC includes four DC-DC converters with integrated power FETs and three low-dropout (LDO) regulators. Other features are configurable power sequencing combinations, startup timing, output voltage settings, fault monitoring, interrupt control, programmable GPIO options, and more.