ACT5101QI102-T

Qorvo Logo
107-ACT5101QI102-T

ACT5101QI102-T

Mfr.:

Description:
Switching Voltage Regulators 23V BuckBoost Conv Integr MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,704

Stock:

1,704 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.48 $3.48
25 $3.11 $77.75
100 $2.84 $284.00
250 $2.57 $642.50
500 $2.30 $1,150.00
1,000 $2.12 $2,120.00
Full Reel (Order in multiples of 3000)
3,000 $1.94 $5,820.00
6,000 $1.83 $10,980.00
9,000 Quote
Product Attribute Attribute Value
Qorvo
Switching Voltage Regulators
RoHS:  Details
SMD/SMT
QFN-32
Buck-Boost
5 V, 5.1 V
100 mA
1 Output
3.9 V
23 V
1 uA
500 kHz
- 40 C
+ 85 C
ACT5101
Reel
Cut Tape
Brand: Qorvo
Input Voltage: 3.9 V to 23 V
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.9 V
Type: Converter with Integrated MOSFET
Part # Aliases: ACT5101QI102 ACT5101
Unit Weight: 0.084099 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
TARIC:
8542399000
ECCN:
EAR99

ACT510x 23V Buck-Boost Converters

Qorvo ACT510x 23V Buck-Boost Converters with 4 integrated MOSFETs provide high-efficiency, low component count, and compact solution for a wide 3.9V to 23V input voltage range. The 4 internal low resistance NMOS switches of these converters minimize the size of the application circuit and reduce power losses to maximize efficiency.

Image Description
Cypress Semiconductor CYPD3175-24LQXQ Associated Product Image
USB Interface IC USB Type-C Port Controller
Image Description
Adafruit 4650 Also Bought Image
Display Development Tools Adafruit FeatherWing OLED - 128x64 OLED Add-on For Feather - STEMMA QT / Qwiic
Bourns SRP1265C-100M Also Bought Image
Fixed Inductors 10 UH 20%
Molex 208658-1051 Also Bought Image
HDMI, Displayport & DVI Connectors 0.5mm HDMI Rec RA 19CKT W/O FLNG&MYLAR
Analog Devices Inc. LTM8027IV#PBF Also Bought Image
Switching Voltage Regulators 60V, 4A Step-down uModule Regulator
STMicroelectronics NUCLEO-L152RE Also Bought Image
Development Boards & Kits - ARM Nucleo Board STM32L1 STM32L152RE 512K
BIVAR PLPC2-5MM Also Bought Image
LED Light Pipes 2mm Round Lens 5mm Rigid Light Pipe
Arduino A000073 Also Bought Image
Development Boards & Kits - AVR Arduino Uno Rev 3 SMD
Qorvo ACT2861EVK1-201 Also Bought Image
Power Management IC Development Tools Evaluation Board for ACT2861
DFRobot DRI0002 Also Bought Image
Power Management IC Development Tools 2A Dual Motor Controller (MDV1.3)
FCI / Amphenol 10129378-905001BLF Also Bought Image
Headers & Wire Housings ECONOSTIK HEADER SR VT TH 1X5