ACT4751QI101-T

107-ACT4751QI101-T

ACT4751QI101-T

Mfr.:
Qorvo

Description:
Power Management Specialized - PMIC USB PD 3.0 Power IC with 40V

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 198

Stock:

198 Can Ship Immediately
Quantities greater than 198 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $3.12 $3.12
100 $2.74 $274.00
1,000 $2.28 $2,280.00
Full Reel (Order in multiples of 3000)
3,000 $2.28 $6,840.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Qorvo ACT4752QI101SR
Qorvo
Power Management Specialized - PMIC ACT4752QI101 - 40V SyncBuck USB PD PPS C
New Product: New from this manufacturer.
Product Attribute Attribute Value
Qorvo
Power Management Specialized - PMIC
RoHS:  Details
USB
SMD/SMT
QFN-32
4 A
4.2 V to 40 V
3 V to 24 V
- 40 C
+ 125 C
235 uA
Reel
Cut Tape
MouseReel
Brand: Qorvo
Input Voltage, Max: 40 V
Input Voltage, Min: 4.2 V
Maximum Output Voltage: 24 V
Moisture Sensitive: Yes
Operating Supply Current: 235 uA
Operating Supply Voltage: 4.2 V to 40 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.082453 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99
Image Description
Cypress Semiconductor CYPD3175-24LQXQ Associated Product Image
USB Interface IC USB Type-C Port Controller
Image Description
TE Connectivity SMW34R7JT Also Bought Image
Wirewound Resistors - SMD SMW3 4R7 5%