ACT4751MQI101-T

Qorvo
107-ACT4751MQI101-T

ACT4751MQI101-T

Mfr.:

Description:
Power Management Specialized - PMIC 40V SyncBuck USB PD PPS Charging/Auto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,541

Stock:

2,541 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.65 $5.65
$5.05 $126.25
$4.61 $461.00
$4.17 $1,042.50
$3.73 $1,865.00
$3.44 $3,440.00
Full Reel (Order in multiples of 3000)
$3.14 $9,420.00
6,000 Quote
Product Attribute Attribute Value
Qorvo
Product Category: Power Management Specialized - PMIC
RoHS:  Details
ACT4751M
USB
SMD/SMT
QFN-32
4 A
4.5 V to 40 V
3 V to 24 V
- 40 C
+ 125 C
235 uA
AEC-Q100
Reel
Cut Tape
Brand: Qorvo
Development Kit: ACT4751MQI101EVK
Input Voltage, Max: 40 V
Input Voltage, Min: 4.5 V
Maximum Output Voltage: 24 V
Moisture Sensitive: Yes
Operating Supply Current: 6 uA
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

ACT4751M USB Fast-Charger Power IC

Qorvo ACT4751M USB Fast-Charger Power IC is a step-down, voltage-regulator IC for USB Type-C fast-charger applications for rapid in-vehicle charging of phones, tablets, and laptops. This ACT4751M integrates both power and analog functions into a single power IC. The chip operates up to 40V with protection features that withstand up to 48V of load-dump events in demanding automotive environments. The component is fully optimized to minimize size while delivering maximum power conversion efficiency.

Image Description
Global Connector Technology (GCT) USB4151-GF-C
USB Type C, Plug, SMT , G/F, Vertical Mount, T & R
Texas Instruments LMK1C1108PWR
8-channel output LVCMOS 1.8-V buffer 16-TSSOP -40 to 125
ECS ECS-80-12-30-JGM-TR
8.000 MHz 12 pF 5032 2 pad +/-20/30 ppm -20 +70 C 100O Max ESR
Samtec UMPS-04-03.5-L-V-S-W-TR
2.00 mm mPOWER Ultra Micro Power Socket
Panasonic ERJ-UP3F1782V
AEC-Q200
Coilcraft XAL7030-332MEC
3.3uH Shld 20% 10A 21.45mOhms AECQ2
Molex 52271-1269
1MM RA 12P SMT CONN ZIF AU BTM CON STYLE
Texas Instruments CSD18504Q5A
40V N-Channel NexFET Power MOSFET
Analog Devices Inc. LTC4359CDCB#TRPBF
Ideal Diode Cntr w/ Reverse In Prot
onsemi FUSB303TMX
USB-C PORT CONT