885128

Qorvo
772-885128

885128

Mfr.:

Description:
Signal Conditioning LTE/TD-LTE & Wi-Fi Coexistence BAW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead-Time:

19 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.94 $2.94
$2.67 $66.75
$2.39 $239.00
$2.07 $517.50
$1.82 $910.00
$1.55 $1,550.00
$1.27 $3,175.00
$1.06 $5,300.00
$0.863 $8,630.00
Full Reel (Order in multiples of 15000)
$0.863 $12,945.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
BAW Filters
2.45 GHz
2.4 GHz to 2.5 GHz
50 Ohms
SMD/SMT
ULC1109A
- 40 C
+ 95 C
Reel
Cut Tape
MouseReel
Brand: Qorvo
Moisture Sensitive: Yes
Mounting: SMD/SMT
Factory Pack Quantity: 15000
Subcategory: Filters
Part # Aliases: 1123755
Unit Weight: 0.007137 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8541600000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b

SAW/BAW Filters

Qorvo Surface Acoustic Wave (SAW) and Bulk Acoustic Wave (BAW) filters are available in a wide range of size, performance, and cost. The SAW and BAW filters cover frequencies from 400MHz to 2.7GHz, including cellular (2G / 3G / 4G / LTE), GPS and industrial, scientific, and medical (ISM) bands.

BAW Filter Part Numbers


885128 BAW Coexistence Filter

Qorvo 885128 BAW Coexistence Filter is designed for 2.4GHz WLAN/Wi-Fi/BLUETOOTH® coexistence with 4G LTE and TD-LTE signals in adjacent bands B7, B41, B38, and B40.

Image Description
Murata GRM033R61A105ME15J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 10 VDC 20% 0201 X5R
Micron Technology MT29F1G01ABBFDWB-IT:F
NAND Flash SLC 1G 1GX1 UPDFN
Texas Instruments TMP117MAIYBGR
Board Mount Temperature Sensors +/-0.1 C accurate digital temperature sensor with integrated NV memory 6-DSBGA 0 to 85
Texas Instruments TPS389015QDSERQ1
Supervisory Circuits Automotive low-quiescent current 1% accuracy supervisor with programmable delay 6-WSON -40 to 125
Qorvo 885136
Signal Conditioning 2.4GHz BW 69MHz BAW -40C +95C Low Drift
Murata NCP03XH103F05RL
NTC Thermistors
Murata DFE201210U-2R2M=P2
Power Inductors - SMD 2.2 UH 1.2A
Samtec TSW-102-07-G-S
Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch
TDK MLZ1608N100LTD25
Power Inductors - SMD 10uH 780mohms 300mA AEC-Q200
Murata LQP03TN10NH02D
RF Inductors - SMD 10 NH 3%