885033

Qorvo Logo
772-885033

885033

Mfr.:

Description:
Signal Conditioning 2.4GHz WLAN/BT -30C +85C BAW

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,413

Stock:

18,413 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.41 $1.41
100 $0.82 $82.00
1,000 $0.68 $680.00
5,000 $0.563 $2,815.00
Full Reel (Order in multiples of 15000)
15,000 $0.563 $8,445.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
BAW Filters
2442 MHz
SMD/SMT
CSP-5CT
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Qorvo
Insertion Loss: 1.7 dB
Mounting: SMD/SMT
Operating Temperature Range: - 30 C to + 85 C
Factory Pack Quantity: 15000
Subcategory: Filters
Type: RF BAW Filter - WLAN/BT LTE Coexistence
Part # Aliases: 1098207 1098207
Unit Weight: 0.003692 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
5A991.b

885033 2.4GHz WLAN/BT LTE Co-Existence Filter

Qorvo 885033 2.4GHz WLAN/BT LTE Co-Existence Filter is a high-performance, high power Bulk Acoustic Wave (BAW) band-pass filter with extremely steep skirts, simultaneously exhibiting low loss in the Wi-Fi® band and high near-in rejection in the 2.6GHz bands. The 885033 is specifically designed to enable coexistence of Wi-Fi and LTE signals within the same device or in close proximity to one another. 

Image Description
RFMi SF2199E Also Bought Image
Signal Conditioning FILTER, SAW, 787 MHZ, 6SMD
Littelfuse 0452005.MRL Also Bought Image
Surface Mount Fuses 125VAC 5A .0136ohms 452 NANO2
Analog Devices Inc. ADP150AUJZ-3.3-R7 Also Bought Image
Linear Voltage Regulators 150mA Ultra-Low Noise LDO 3.3 Vout
Analog Devices Inc. ADP2301AUJZ-R7 Also Bought Image
Switching Voltage Regulators 20V, 1.2A, Non-Sync, Step Down DC-DC
Vishay CRCW04020000Z0EDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 0ohm Commercial Use
Qorvo TQP3M9018 Also Bought Image
RF Amplifier .05-4GHz P1dB=20dB Gain 23dB 5Volts
Lite-On LTST-C195KGJRKT Also Bought Image
Standard LEDs - SMD Green/Red Clear 571nm/631nm
Hirose Electric U.FL-R-SMT-1(10) Also Bought Image
RF Connectors / Coaxial Connectors SMT ML REC AU 50 OHM W/ANTI SLDR WCKNG R
TE Connectivity 8-215079-0 Also Bought Image
Headers & Wire Housings MICRO-MATCH FOB.10P
Analog Devices Inc. ADP3330ARTZ3.3-RL7 Also Bought Image
Linear Voltage Regulators anyCAPTM LDO Regulator