857141

772-857141

857141

Mfr.:
Qorvo

Description:
Signal Conditioning 1227.6MHz BW20.46MHz IL .9dB SAW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
SAW Filters
1227.6 MHz
1226.4 MHz to 1228.8 MHz
20.46 MHz
SMD/SMT
CSP-5
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Qorvo
Insertion Loss: 0.5 dB
Mounting: SMD/SMT
Operating Temperature Range: - 55 C to + 85 C
Factory Pack Quantity: 15000
Subcategory: Filters
Type: SAW Filter
Part # Aliases: 1094292 1094292
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
5A991.b