856929

772-856929

856929

Mfr.:
Qorvo

Description:
Signal Conditioning 140MHz BW 18.4MHz IL =10.25dB Max. SAW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Signal Conditioning
RoHS:  Details
Signal Conditioning
SAW Filters
140 MHz
130.8 MHz to 149.2 MHz
18.4 MHz
50 Ohms
SMD/SMT
SMP-28C
- 30 C
+ 80 C
Reel
Cut Tape
MouseReel
Brand: Qorvo
Insertion Loss: 9.1 dB
Mounting: SMD/SMT
Operating Temperature Range: - 30 C to + 80 C
Factory Pack Quantity: 3000
Subcategory: Filters
Type: IF SAW Filter - Multi Standard
Part # Aliases: 1075073
USHTS:
8541600060
CNHTS:
8504500000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
5A991.b