856879

772-856879

856879

Mfr.:
Qorvo

Description:
Signal Conditioning 782MHz Tx 751MHz Rx LowDrift SAW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Signal Conditioning
RoHS:  Details
Signal Conditioning
Duplexers
751 MHz, 782 MHz
746 MHz to 787 MHz
10 MHz
SMD/SMT
CSP-8
Reel
Cut Tape
MouseReel
Brand: Qorvo
Mounting: SMD/SMT
Factory Pack Quantity: 10000
Subcategory: Filters
Type: LTE Band 13 SAW Duplexer
Part # Aliases: 1072610

USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99