856748

772-856748

856748

Mfr.:
Qorvo

Description:
Signal Conditioning 153.6/15MHz SAW Filter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
SAW Filters
153.6 MHz
146.1 MHz to 161.1 MHz
18.3 MHz
SMD/SMT
SMP-53A
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Qorvo
Insertion Loss: 10 dB
Mounting: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 2000
Subcategory: Filters
Type: IF SAW Filter - Multi Standard
Part # Aliases: 1062662
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
5A991.b