856561

772-856561

856561

Mfr.:
Qorvo

Description:
Signal Conditioning 1575.42/2.0MHz SAW Filter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
SAW Filters
1575.42 MHz
1574.42 MHz to 1576.42 MHz
2 MHz
50 Ohms
SMD/SMT
CSP-5BT
- 30 C
+ 85 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Qorvo
Insertion Loss: 0.75 dB
Mounting: SMD/SMT
Operating Temperature Range: - 30 C to + 85 C
Factory Pack Quantity: 10000
Subcategory: Filters
Type: GPS SAW Filter, SE/SE
Part # Aliases: 1035340 1035340
Unit Weight: 0.001587 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541600060
CNHTS:
8504500000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
5A991.b