856534

772-856534

856534

Mfr.:
Qorvo

Description:
Signal Conditioning 810MHz BW 5MHz IL 6dB SAW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
SAW Filters
810 MHz
807.5 MHz to 812.5 MHz
5 MHz
SMD/SMT
SMP-12
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Qorvo
Insertion Loss: 4.6 dB
Mounting: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Filter - Standard IF
Part # Aliases: 1035072
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
5A991.b