856444

772-856444

856444

Mfr.:
Qorvo

Description:
Signal Conditioning 125/0.4MHz SAW Filter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Signal Conditioning
RoHS:  Details
Signal Conditioning
SAW Filters
125 MHz
124.8 MHz to 125.2 MHz
0.4 MHz
SMD/SMT
SMP-35C
- 10 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Qorvo
Insertion Loss: 5.9 dB
Mounting: SMD/SMT
Operating Temperature Range: - 10 C to + 85 C
Factory Pack Quantity: 4000
Subcategory: Filters
Type: IF SAW Filter - GSM
Part # Aliases: 1035330
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
5A991.b