856070

772-856070

856070

Mfr.:
Qorvo

Description:
Signal Conditioning 140MHz BW 14MHz SAW Filter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Signal Conditioning
RoHS:  Details
Signal Conditioning
SAW Filters
140 MHz
135.524 MHz to 144.508 MHz
14.1 MHz
SMD/SMT
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Qorvo
Insertion Loss: 23.3 dB
Mounting: SMD/SMT
Operating Temperature Range: 0 C to + 70 C
Factory Pack Quantity: 2000
Subcategory: Filters
Type: Standard 140 High Selectivity
Part # Aliases: 1034879
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
5A991.b