855753

772-855753

855753

Mfr.:
Qorvo

Description:
Signal Conditioning Filter - CDMA BTS Filter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Signal Conditioning
RoHS:  Details
Signal Conditioning
SAW Filters
167.1 MHz
11 MHz
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Qorvo
Insertion Loss: 13.1 dB
Mounting: SMD/SMT
Factory Pack Quantity: 2000
Subcategory: Filters
Type: CDMA BTS
Part # Aliases: 1034766

USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
TARIC:
8541600000
MXHTS:
85416001
ECCN:
5A991.b