UJD06520K

Qorvo / UnitedSiC
431-UJD06520K

UJD06520K

Mfr.:

Description:
Schottky Diodes & Rectifiers 650V/20A SiC SCHOTTKY DIODE G2, TO-247

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Qorvo UJ3D06520KSD
Qorvo
Schottky Diodes & Rectifiers 650V/20A SiC SCHOTTKY DIODE G3, TO-247, DUAL
Product Attribute Attribute Value
Qorvo
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-247-3
Single
SiC
20 A
650 V
1.5 V
90 A
50 uA
- 55 C
+ 175 C
Tube
Brand: Qorvo / UnitedSiC
Pd - Power Dissipation: 136 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Unit Weight: 0.211644 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99