UJD06506TS

Qorvo / UnitedSiC
431-UJD06506TS

UJD06506TS

Mfr.:

Description:
Schottky Diodes & Rectifiers 650V/6A SiC SCHOTTKY DIODE G2, TO-220, ENHANCED SURGE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Product Category: Schottky Diodes & Rectifiers
Schottky Silicon Carbide Diodes
Through Hole
TO-220-2
Single
SiC
6 A
650 V
1.5 V
48 A
15 uA
- 55 C
+ 175 C
Tube
Brand: Qorvo / UnitedSiC
Pd - Power Dissipation: 93 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Unit Weight: 0.063493 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99