UJ4C075060K4S

Qorvo / UnitedSiC
431-UJ4C075060K4S

UJ4C075060K4S

Mfr.:

Description:
JFET 750V/60mOhm, N-Off SiC CASCODE, G4, TO-247-4L, REDUCED RTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 206

Stock:

206 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.20 $10.20
$9.22 $92.20
$7.62 $914.40
$6.64 $3,386.40
$6.23 $6,354.60
2,520 Quote
Product Attribute Attribute Value
Qorvo
Product Category: JFET
RoHS:  Details
SiC
Through Hole
TO-247-4
N-Channel
Single
750 V
28 A
74 mOhms
155 W
- 55 C
+ 175 C
UJ4C
AEC-Q101
Tube
Brand: Qorvo / UnitedSiC
Product Type: JFETs
Factory Pack Quantity: 30
Subcategory: Transistors
Tradename: SiC FET
Unit Weight: 0.211644 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541210000
ECCN:
EAR99

High-Performance SiC FETs

UnitedSiC / Qorvo High-Performance SiC FETs deliver best-in-class switching speed, lower switching losses, higher efficiency, and excellent cost-effectiveness. The components are offered in standard thru-hole (including Kelvin) and surface mount packages. The family comprises the UF4C/SC, UJ4C/SC, UJ3C, and UF3C/SC series and is based on a unique cascode configuration, where a high-performance SiC JFET is co-packaged with a cascode-optimized Si-MOSFET to produce a standard gate drive SiC device.

UJ4C/SC 750V Gen 4 SiC FETs

UnitedSiC / Qorvo UJ4C/SC 750V Gen 4 SiC FETs are a high-performance series delivering industry-best performance Figures of Merit that lower conduction losses and increase efficiency at higher speed, all while improving overall cost-effectiveness. Available in 5.4mΩ to 60mΩ options, the Gen 4 series is based on a unique cascode configuration, where a high-performance SiC JFET is co-packaged with a cascode optimized Si-MOSFET to produce a standard gate drive SiC device. The standard gate-drive characteristics of the UJ4C/SC 750V FETs allow for "drop-in replacement" functionality. Designers can significantly enhance system performance without the need to change gate drive voltage by replacing existing Si IGBTs, Si FETs, SiC FETs, or Si super-junction devices with the UnitedSiC / Qorvo UJ4C/SC FETs.

Image Description
Qorvo UJ4SC075011B7S
JFET
Qorvo UJ4SC075006K4S
JFET 750V/6mOhm, N-Off SiC STACK CASCODE, G4, TO-247-4L, REDUCED RTH
Qorvo UJ4C075044K4S
JFET 750V/44mOhm, N-Off SiC CASCODE, G4, TO-247-4L, REDUCED RTH
Qorvo UJ4SC075011K4S
JFET 750V/11mOhm, N-Off SiC STACK CASCODE, G4, TO-247-4L, REDUCED RTH
Qorvo UJ4C075033K4S
JFET 750V/33mOhm, N-Off SiC CASCODE, G4, TO-247-4L, REDUCED RTH
Qorvo UJ4SC075009K4S
JFET 750V/9mOhm, N-Off SiC STACK CASCODE, G4, TO-247-4L, REDUCED RTH
Qorvo UF4C120053K4S
MOSFET 1200V/53mOhm, N-Off SiC CASCODE, G4 FAST, TO-247-4L, REDUCED RTH
Qorvo UF4SC120023K4S
MOSFET 1200V/23mOhm, N-Off SiC STACK CASCODE, G4 FAST, TO-247-4L, REDUCED RTH
Qorvo UJ3D1205TS
Schottky Diodes & Rectifiers 1200V/5A SiC SCHOTTKY DIODE G3, TO-220, ENHANCED SURGE
Qorvo UJ3N120070K3S
JFET 1200V/70mOhm, SiC, N-ON JFET, G3, TO-247-3L, REDUCED Rth