UJ3N065080K3S

Qorvo / UnitedSiC
431-UJ3N065080K3S

UJ3N065080K3S

Mfr.:

Description:
JFET 650V/80mOhm, SiC, N-ON JFET, G3, TO-247-3L, REDUCED Rth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,078

Stock:

2,078
Can Ship Immediately

On Order:

270
Expected 09-Nov-23

Factory Lead-Time:

13
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.61 $8.61
$7.78 $77.80
$6.44 $772.80
$5.60 $2,856.00
$5.08 $5,181.60
2,520 Quote
Product Attribute Attribute Value
Qorvo
Product Category: JFET
RoHS:  Details
SiC
Through Hole
TO-247-3
N-Channel
Single
650 V
20 V
32 A
80 mOhms
190 W
- 55 C
+ 175 C
UJ3N
AEC-Q101
Tube
Brand: Qorvo / UnitedSiC
Product Type: JFETs
Factory Pack Quantity: 30
Subcategory: Transistors
Tradename: Sic JFET
Unit Weight: 0.546358 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541290075
CNHTS:
8541290000
TARIC:
8541210000
ECCN:
EAR99

UJ3N Normally-On JFET Transistors

UnitedSiC / Qorvo UJ3N JFET Transistors are high-performance, SiC Normally-On Junction Gate Field-Effect Transistors with options ranging from 650V to 1700V. This series exhibits ultra-low on resistance (RDS(ON)), as low as 25mΩ, and low gate charge (QG), allowing for low conduction and reduced switching loss. The device's normally-on characteristics with low RDS(ON) at VGS = 0V are also ideal for current protection circuits without the need for active control. The UJ3N JFET transistors are also commonly used in series connection with a Si-MOSFET as robust "Supercascodes," giving all of the advantages of wide band-gap technology with very high operating voltages and easy gate drive.

QSPICE™ Simulator

Qorvo QSPICE™ Simulator delivers a significant step in the evolution of circuit simulation. QSPICE provides reliable power and analog simulation with speed and accuracy, with the ability to incorporate massive quantities of digital logic. The QSPICE modeling language was created with the advantage of hindsight from having authored thousands of mixed-mode simulation models. This design tool is licensed for commercial and educational use by everyone, is free to download and use, and has no feature limitations.

Image Description
Qorvo UJ4SC075011B7S
JFET
Qorvo UJ4SC075006K4S
JFET 750V/6mOhm, N-Off SiC STACK CASCODE, G4, TO-247-4L, REDUCED RTH
Qorvo UJ4C075060K3S
JFET 750V/60mOhm, N-Off SiC CASCODE, G4, TO-247-3L, REDUCED RTH
Qorvo UJ4SC075011K4S
JFET 750V/11mOhm, N-Off SiC STACK CASCODE, G4, TO-247-4L, REDUCED RTH
Qorvo UJ3N120065K3S
JFET 1200V/65mOhm SiC Planar JFET, N-ON G3, TO-247-3L
CUI Inc. PRM1W-E12-D15-S
Isolated DC/DC Converters - Through Hole dc-dc isolated, 1 W, 4.5-36 Vdc input, 15 Vdc, .033 A, dual regulated output, SIP
Qorvo UF3C065040K3S
MOSFET 650V/40mOhm, SiC, FAST CASCODE, G3, TO-247-3L, REDUCED Rth
Qorvo UJ3D06516TS
Schottky Diodes & Rectifiers 650V/16A SiC SCHOTTKY DIODE G3, TO-220-2L, ENHANCED SURGE
Qorvo UJ3N065025K3S
JFET 650V/25mOhm, SiC, N-ON JFET, G3, TO-247-3L, REDUCED Rth
KOA Speer SPR2CT521R151J
Carbon Film Resistors - Through Hole 2W 150 5%