UJ3D1725K2

Qorvo / UnitedSiC
431-UJ3D1725K2

UJ3D1725K2

Mfr.:

Description:
Schottky Diodes & Rectifiers 1700V/25A SiC SCHOTTKY DIODE G3, TO-247-2L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 149

Stock:

149 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.62 $16.62
$15.27 $152.70
$12.88 $1,545.60
$11.49 $5,859.90
$11.29 $11,515.80
Product Attribute Attribute Value
Qorvo
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-247-2
Single
SiC
25 A
1.7 kV
1.54 V
180 A
24 uA
- 55 C
+ 175 C
UJ3D
AEC-Q101
Tube
Brand: Qorvo / UnitedSiC
Pd - Power Dissipation: 283 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.7 kV
This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

QSPICE™ Simulator

Qorvo QSPICE™ Simulator delivers a significant step in the evolution of circuit simulation. QSPICE provides reliable power and analog simulation with speed and accuracy, with the ability to incorporate massive quantities of digital logic. The QSPICE modeling language was created with the advantage of hindsight from having authored thousands of mixed-mode simulation models. This design tool is licensed for commercial and educational use by everyone, is free to download and use, and has no feature limitations.

UJ3D 650V/1200V/1700V SiC Schottky Diodes

UnitedSiC / Qorvo UJ3D 650V/1200V/1700V SiC Schottky Diodes are designed to take advantage of SiC's superior physical characteristics over standard silicon, with 4 times better dynamic characteristics and 15% less forward voltage (VF). With zero reverse recovery charge and a high maximum junction temperature of 175°C, these devices are ideally suited for high-frequency and high-efficiency power systems with minimum cooling requirements. These devices feature an optimized forward voltage drop, enhanced surge capability, and ultra-low reverse recovery Qc(Qrr) and are ideally suited for telecom power, server PSUs, battery chargers, and any application that requires high switching speeds and reduced losses. All devices are qualified according to AEC-Q101 standards and manufactured in a TS 16949-certified supply chain, making them ideal for automotive applications. 

Image Description
Vishay SS26SHE3_B/H
Schottky Diodes & Rectifiers 60V Sctky Bar Rectfr SMA (DO-214AC)
KEMET C4AQOBW5180M3JJ
Film Capacitors 900V 18 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200
Qorvo UF3SC120009K4S
MOSFET 1200V/9mOhm, SiC, N-OFF STACKED CASCODE, G3 FAST, TO-247-4L
Texas Instruments LM26420Q0XMHX/NOPB
Switching Voltage Regulators Dual 2.0A Step-Dwn DC-DC Cnvtr
TDK CGA5L1X7R1V106M160AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 35V 10uF X7R 20% AEC-Q200
TDK CGA2B3X7R1H103K050BE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 50V 0.01uF X7R 10% AEC-Q200
Harwin M80-5431042
Power to the Board 5+5 WAY M HORZ SMT BRDMT 5MM JS
Texas Instruments LM20143QMH/NOPB
Switching Voltage Regulators Automotive Grade 2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125
Analog Devices Inc. LT3995HMSE#PBF
Switching Voltage Regulators 60V, 3A, 2MHz Buck Sw Reg w/ 2.7 A Q C