UJ3D06512TS

Qorvo / UnitedSiC
431-UJD306512TS

UJ3D06512TS

Mfr.:

Description:
Schottky Diodes & Rectifiers 650V/12A SiC SCHOTTKY DIODE G3, TO-220-2L, ENHANCED SURGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,935

Stock:

1,935 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.23 $4.23
$3.56 $35.60
$3.55 $177.50
$2.87 $287.00
$2.55 $1,275.00
$2.05 $2,050.00
$1.97 $9,850.00
Product Attribute Attribute Value
Qorvo
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-220-2
Single
SiC
12 A
650 V
1.5 V
70 A
80 uA
- 55 C
+ 175 C
UJ3D
AEC-Q101
Tube
Brand: Qorvo / UnitedSiC
Pd - Power Dissipation: 187.5 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

UJ3D 650V/1200V/1700V SiC Schottky Diodes

UnitedSiC / Qorvo UJ3D 650V/1200V/1700V SiC Schottky Diodes are designed to take advantage of SiC's superior physical characteristics over standard silicon, with 4 times better dynamic characteristics and 15% less forward voltage (VF). With zero reverse recovery charge and a high maximum junction temperature of 175°C, these devices are ideally suited for high-frequency and high-efficiency power systems with minimum cooling requirements. These devices feature an optimized forward voltage drop, enhanced surge capability, and ultra-low reverse recovery Qc(Qrr) and are ideally suited for telecom power, server PSUs, battery chargers, and any application that requires high switching speeds and reduced losses. All devices are qualified according to AEC-Q101 standards and manufactured in a TS 16949-certified supply chain, making them ideal for automotive applications. 

Image Description
Qorvo UJ4SC075009B7S
Qorvo UJ4SC075011B7S
Qorvo UJ4C075023B7S
Qorvo UJ4C075033B7S
Qorvo UJ4SC075018B7S
Qorvo UF3N170400B7S
1700V/400mOhm, SiC, N-ON JFET, G3 Fast, reduced Rth, D2PAK-7L
Qorvo UJ4SC075006K4S
750V/6mOhm, N-Off SiC STACK CASCODE, G4, TO-247-4L, REDUCED RTH
Qorvo UJ4SC075011K4S
750V/11mOhm, N-Off SiC STACK CASCODE, G4, TO-247-4L, REDUCED RTH
Qorvo UJ3D06516TS
650V/16A SiC SCHOTTKY DIODE G3, TO-220-2L, ENHANCED SURGE