UJ2D1230K

Qorvo / UnitedSiC
431-UJ2D1230K

UJ2D1230K

Mfr.:

Description:
Schottky Diodes & Rectifiers 1200V/30A SiC SCHOTTKY DIODE G2, TO-247, DUAL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-247-3
Dual
SiC
30 A
1.2 kV
1.5 V
120 A, 240 A
45 uA, 90 uA
- 55 C
+ 175 C
UJ2D
Tube
Brand: Qorvo / UnitedSiC
Pd - Power Dissipation: 187 W, 374 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
Unit Weight: 0.211644 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99