UJ2D1210T

Qorvo / UnitedSiC
431-UJ2D1210T

UJ2D1210T

Mfr.:

Description:
Schottky Diodes & Rectifiers 1200V/10A SiC SCHOTTKY DIODE G2, TO-220

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Qorvo UJ3D1210TS
Qorvo
Schottky Diodes & Rectifiers 1200V/10A SiC SCHOTTKY DIODE G3, TO-220, ENHANCED SURGE
Product Attribute Attribute Value
Qorvo
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-220-2
Single
SiC
10 A
1.2 kV
1.5 V
80 A
30 uA
- 55 C
+ 175 C
UJ2D
Tube
Brand: Qorvo / UnitedSiC
Pd - Power Dissipation: 136 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
Unit Weight: 0.063493 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99