OTII-ARC-PRO

Qoitech
779-OTII-ARC-PRO

OTII-ARC-PRO

Mfr.:

Description:
Power Analyzers Otii Arc Pro - Power Analyzer, DC Power Supply , UART sync

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 54

Stock:

54 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$899.00 $899.00
Product Attribute Attribute Value
Qoitech
Product Category: Power Analyzers
RoHS:  Details
5 A
5 V
0.1 %
Brand: Qoitech
Product Type: Analyzers
Series: Otii
Subcategory: Test Equipment
Unit Weight: 1 lb

USHTS:
9030390100
CAHTS:
9030390000
JPHTS:
903039000
TARIC:
9030390000
MXHTS:
9030390100
ECCN:
EAR99

Otii Arc Pro Energy Optimization Tool

Qoitech Otii Arc Pro Energy Optimization Tool is designed for battery-driven devices that compromise Otii Arc hardware and Otii Pro software. This energy optimization tool is for hardware, firmware, and software developers. The Otii Arc is a small, portable power supply, a current and voltage measurement unit, and a data-acquisition module. This Otii Arc is powered by USB and optionally by an external DC adapter. The Otii Arc Pro features multiple recordings, multiple Otii boxes, offset calibration, and downsampling. This Otii Arc Pro operates at 0.5V to 5V power supply, 5nA current measurement resolution, and 24bit ADC with automatic switching between ranges. The Otii Arc Pro is ideally used in battery life calculators, GPI measurements, exporting data to CSV, and saving/loading projects.

Image Description
Qoitech OTII-ACE-PRO
Power Analyzers Otii Ace Pro is an isolated power supply and a measurement instrument that can precisely source voltage (up to 25 V) and current (up to 5A) and simultaneously measures voltage and current with a high sample rate (50ksps) and low step size.
Texas Instruments TMUX1121DGKR
Analog Switch ICs 3-pA on-state leakage current, 5-V, 1:1 (SPST), 2-channel precision switches (active high) 8-VSSOP -40 to 125
Qorvo QPL9058TR7
RF Amplifier 0.5-6.0 GHz Ultra LNA
STMicroelectronics B-STLINK-ISOL
Power Management IC Development Tools Isolation and voltage adapter board for STLINK-V3SET
Amphenol 12402032E202A
USB Connectors USB3.2 GEN1, F C VT DUAL SMT
Sequans Monarch 2 NEKTAR-B-GM02S
Cellular Development Tools LTE CAT-M1 Evaluation Kit based on Sequans GM02S module with Global band support
Crowd Supply CS-CIRCUITSETUP-04
Power Management Modules Circuit Setup -Solar Kit w/ AC transformer
Microchip MCP73830T-2AAI/MYY
Battery Management 1A LI-ION BATTERY CHARGE MGNT CNTRLR
Keysight U1231A
Digital Multimeters True RMS DMM Basic 6000 Count Handheld