See an Error?

PMS6322.100NLT

Pulse Electronics
673-PMS6322.100NLT

PMS6322.100NLT

Mfr.:

Description:
Current Transformers 4.5mH 5kVDC 50A DCR=4.5mohms T=1:100 AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 694

Stock:

694 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 350)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.05 $5.05
$3.20 $32.00
$2.96 $296.00
Full Reel (Order in multiples of 350)
$2.78 $973.00
$2.69 $1,883.00
$2.47 $6,051.50
9,800 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Pulse
Product Category: Current Transformers
RoHS:  Details
SMD/SMT
4.5 mH
50 A
1:100
2600 mOhms
SMD/SMT
12.8 mm
20.5 mm
7.5 mm
20 kHz to 1 MHz
PMS6322.xxxNLT
AEC-Q200
Brand: Pulse Electronics
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Factory Pack Quantity: 350
Subcategory: Transformers
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

AEC-Q200 Current Sense Transformers

Pulse Electronics AEC-Q200 Current Sense Transformers are used as a low loss method for sensing AC current in a circuit. The transformers provide electrical and safety isolation between the source of the current, which can be connected to high voltage signals, and the measurement circuit, which is typically low voltage digital signals. Current sense magnetics are designed for switch-mode power supplies where frequencies are typically in the range of 40kHz to several MHz. Pulse Electronics AEC-Q200 Current Sense Transformers offer a 4A to 40A sensing range, isolation voltages from 500V to 5kV, and insulation systems that include functional, basic, and reinforced. These transformers are designed for switch-mode power applications.