PH9455.705NL

Pulse Electronics Logo
673-PH9455705NL

PH9455.705NL

Mfr.:

Description:
Common Mode Chokes / Filters 9A 7mH NPB SRF 1.52MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,206

Stock:

1,206 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $9.07 $9.07
10 $8.17 $81.70
25 $7.26 $181.50
Product Attribute Attribute Value
Pulse
Common Mode Chokes / Filters
RoHS:  Details
PH9455
PCB Mount
SMD/SMT
1 Channel
6.5 mH
6.4 kOhms
- 30 %, + 50 %
9 A
14 mOhms
1.52 MHz
- 40 C
+ 125 C
30 mm
19 mm
32 mm
Tray
Brand: Pulse Electronics
Product Type: Common Mode Chokes
Factory Pack Quantity: 45
Subcategory: Inductors, Chokes & Coils
Unit Weight: 0.705479 oz

This functionality requires JavaScript to be enabled.
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504310010
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99

Nanocrystalline Common Mode Chokes

Pulse Electronics Nanocrystalline Common Mode Chokes (CMCs) are designed to filter out common mode Electromagnetic Interference (EMI) noise in AC/DC, DC/DC, and DC/AC circuits. The amorphous core enables the high impedance per volume, which minimizes board space while maximizing common-mode noise rejection. These CMCs block high-frequency alternating currents and allow low-frequency direct currents to pass through electrical circuits. The chokes feature high impedance per unit volume and stable impedance over a wide temperature range. Typical applications include AC/DC power supply, motor drives, smart grid, Electric Vehicle (EV) charging, and power generation.

Image Description
Texas Instruments INA293B3QDBVRQ1 Also Bought Image
Current Sense Amplifiers Automotive AEC-Q100, -4-V to 110-V, 1.3-MHz, ultra-precise current sense amplifier 5-SOT-23 -40 to 125
Alliance Memory AS4C512M16D3LB-12BIN Also Bought Image
DRAM 8G, DDR3L, 512M X 16, 1.35V, 96-BALL FBGA, -40 C to 95 C
KEMET C1210C333JBGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.033uF C0G 1210 5% AEC-Q200
Skyworks SKY16603-632LF Also Bought Image
PIN Diodes Anti-parallel PIN Diode Limiter
KEMET C0805J103K1RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0805 10%
Ignion NN02-224 Also Bought Image
Antennas RUN mXTEND ANTENNA
ams OSRAM LS L29K-G1J2-1-0-2-R18-Z Also Bought Image
Standard LEDs - SMD Super Red, 630nm 17mcd, 2mA
ams OSRAM AS5048B-HTSP Also Bought Image
Board Mount Hall Effect / Magnetic Sensors 14-Bit Rotary Pos Sensor Dig Int PWM
Bourns CR0603-FX-1782ELF Also Bought Image
Thick Film Resistors - SMD 17.8K 1% 1/10W