PE-0805CLH6R8STS

Pulse Electronics
673-PE-0805CLH6R8STS

PE-0805CLH6R8STS

Mfr.:

Description:
RF Inductors - SMD 0805 6.8uH 600mA DCR=420mOhms RF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 37,606

Stock:

37,606 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.25 $0.25
$0.169 $1.69
$0.141 $14.10
$0.133 $66.50
$0.102 $102.00
Full Reel (Order in multiples of 4000)
$0.095 $380.00
$0.087 $696.00
$0.084 $2,016.00
$0.078 $3,744.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Pulse
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0805 (2012 metric)
Shielded
6.8 uH
-
600 mA
375 mOhms
200 mA
- 40 C
+ 125 C
-
PCB Mount
2 mm
1.2 mm
0.9 mm
-
Ceramic
PE-0805CLH
Reel
Cut Tape
MouseReel
Application: RF
Brand: Pulse Electronics
Case Code - in: 0805
Case Code - mm: 2012
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 25 MHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 0.000353 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Chip Inductors

Pulse Electronics RF Chip Inductors offer wire wound and multi-layer options and operate in the -40°C to +85°C temperature range. These inductors feature monolithic inorganic material, low DC resistance, and are magnetically shielded for low Cross coupling. Pulse RF chip inductors now include 0603, 0805, and 1008 sizes that complement the existing ceramic and ferrite RF inductor ranges. PE-0402CL inductors are ideal for RF filtering, tuner, and GPS applications, while the PE-xxxxCLH inductors are for use in DC/DC converters and chargers, computers, and POL inductors.

Image Description
Linx Technologies ANT-868-HETH
Antennas 868 MHz HE Series Embedded Helical 1/4 Wave Monopole Antenna, Through-Hole Mount
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Toshiba TLP292(TPL,E
Transistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4
Murata GCM155R71C104KA55D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0402 X7R AEC-Q200
YAGEO RT0402BRD071KL
Thin Film Resistors - SMD 1K ohm 0.1% 1/16W
Diodes Incorporated FCX495QTA
Bipolar Transistors - BJT Pwr Hi Voltage Transistor SOT89 T&R 1K
Linx Technologies CONUFL001-SMD-T
RF Connectors / Coaxial Connectors T&R U.FL Straight Surface Mount Jack
Phoenix Contact 1844223
Pluggable Terminal Blocks 3 Pos 3.5mm pitch Through Hole Header
Samsung Electro-Mechanics CL10A106KQ8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 6.3V X5R 0603
CUI Inc. PEM2-S5-D15-S
Isolated DC/DC Converters - Through Hole 2W 5V +/-15V 67mA