PE-0805CLH4R7STS

Pulse Electronics Logo
673-PE-0805CLH4R7STS

PE-0805CLH4R7STS

Mfr.:

Description:
Fixed Inductors 0805 4.7uH 750mA DCR=390mOhms RF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,838

Stock:

16,838 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.28 $0.28
10 $0.205 $2.05
100 $0.168 $16.80
500 $0.14 $70.00
1,000 $0.117 $117.00
2,000 $0.101 $202.00
Full Reel (Order in multiples of 4000)
4,000 $0.099 $396.00
8,000 $0.093 $744.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Pulse
Fixed Inductors
RoHS:  Details
RF Inductors
Multilayer
SMD/SMT
0805 (2012 metric)
Shielded
4.7 uH
-
750 mA
375 mOhms
300 mA
- 40 C
+ 125 C
-
25 MHz
Standard
PCB Mount
2 mm
1.2 mm
0.9 mm
-
Ceramic
PE-0805CLH
Reel
Cut Tape
MouseReel
Application: RF
Brand: Pulse Electronics
Case Code - in: 0805
Case Code - mm: 2012
Product Type: Fixed Inductors
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
Unit Weight: 0.000353 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99

RF Chip Inductors

Pulse Electronics RF Chip Inductors offer wire wound and multi-layer options and operate in the -40°C to +85°C temperature range. These inductors feature monolithic inorganic material, low DC resistance, and are magnetically shielded for low Cross coupling. Pulse RF chip inductors now include 0603, 0805, and 1008 sizes that complement the existing ceramic and ferrite RF inductor ranges. PE-0402CL inductors are ideal for RF filtering, tuner, and GPS applications, while the PE-xxxxCLH inductors are for use in DC/DC converters and chargers, computers, and POL inductors.

Image Description
Dialog Semiconductor AT25XV041B-SSHV-T Also Bought Image
NOR Flash 4 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash
Bourns SMA6J10A-Q Also Bought Image
ESD Suppressors / TVS Diodes TVS 600W UNI
Murata LQM21DH100M70L Also Bought Image
Fixed Inductors 10 UH 20%
Pulse PE-0805CLH1R0STS Also Bought Image
Fixed Inductors 0805 1uH 1150mA DCR=143mOhms RF
Pulse PE-0805CLH2R2STS Also Bought Image
Fixed Inductors 0805 2.2uH 950mA DCR=260mOhms RF
Pulse PE-0805CLH3R3STS Also Bought Image
Fixed Inductors 0805 3.3uH 800mA DCR=286mOhms RF
Nexperia PRTR5V0U2X,215 Also Bought Image
ESD Suppressors / TVS Diodes PRTR5V0U2X/SOT143/SOT4
Vishay CRCW080510K0FKEAC Also Bought Image
Thick Film Resistors - SMD 1/8Watt 10Kohms 1% Commercial Use
TE Connectivity 1-1123722-2 Also Bought Image
Headers & Wire Housings PLUG HOUSING 2P
TE Connectivity 1-1123723-2 Also Bought Image
Headers & Wire Housings VERTICAL HDR 2P low-profile