PE-0805CLH1R0STS

Pulse Electronics
673-PE-0805CLH1R0STS

PE-0805CLH1R0STS

Mfr.:

Description:
RF Inductors - SMD 0805 1uH 1150mA DCR=143mOhms RF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,135

Stock:

17,135 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.26 $0.26
$0.197 $1.97
$0.141 $14.10
$0.105 $105.00
Full Reel (Order in multiples of 4000)
$0.099 $396.00
$0.092 $736.00
$0.081 $1,944.00
$0.078 $3,744.00
$0.077 $7,700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Pulse
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0805 (2012 metric)
Shielded
1 uH
-
1.15 A
137 mOhms
800 mA
- 40 C
+ 125 C
-
PCB Mount
2 mm
1.2 mm
0.9 mm
-
Ceramic
PE-0805CLH
Reel
Cut Tape
MouseReel
Application: RF
Brand: Pulse Electronics
Case Code - in: 0805
Case Code - mm: 2012
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 75 MHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 0.000353 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Chip Inductors

Pulse Electronics RF Chip Inductors offer wire wound and multi-layer options and operate in the -40°C to +85°C temperature range. These inductors feature monolithic inorganic material, low DC resistance, and are magnetically shielded for low Cross coupling. Pulse RF chip inductors now include 0603, 0805, and 1008 sizes that complement the existing ceramic and ferrite RF inductor ranges. PE-0402CL inductors are ideal for RF filtering, tuner, and GPS applications, while the PE-xxxxCLH inductors are for use in DC/DC converters and chargers, computers, and POL inductors.

Image Description
Vishay CRCW04020000Z0EDC
1/16watt 0ohm Commercial Use
Vishay CRCW040210K0FKEDC
1/16watt 10Kohms 1% Commercial Use
Skyworks AS193-73LF
.1-2.5GHz IL .35dB Iso 24dB
Wurth Elektronik 742792040
WE-CBF 0805 100MHz 600Ohm 2000mA AEC-Q200
KYOCERA AVX 08055C104KAT2A
50V 0.1uF X7R 0805 10%
Panasonic ERJ-3GEY0R00V
0603 Zero Ohms
KYOCERA AVX 04025C104KAT4A
50V 0.1uF X7R 0402 10%
Texas Instruments TPS73733QDRBRQ1
1A LDO with reverse battery protection
KEMET C0402C104K4RECAUTO
16V 0.1uF X7R 0402 10% AEC-Q200
KEMET C0603C102F1GACAUTO
100V 1000pF C0G 0603 1% AEC-Q200