See an Error?

855-83-138-20-001101

Preci-dip
437-8558313820001101

855-83-138-20-001101

Mfr.:

Description:
Headers & Wire Housings
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
16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.91 $41.91
$38.93 $389.30
$34.93 $838.32
$29.94 $3,592.80
$28.94 $8,334.72
576 Quote
Product Attribute Attribute Value
Preci-dip
Product Category: Headers & Wire Housings
RoHS:  Details
855
Brand: Preci-dip
Product Type: Headers & Wire Housings
Factory Pack Quantity: 24
Subcategory: Headers & Wire Housings
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536690000
CAHTS:
8536690090
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

85x Right Angle Solder Tail PCB Connectors

Preci-Dip 85x Right Angle Solder Tail PCB Connectors are single, double, and triple row machined solder tail sockets with 1.27mm pin spacing ideal for tight-packaging applications. These high-density sockets accept mating pin diameters between 0.38mm and 0.5mm. Each receptacle is 1A current rated. The 85x sockets are manufactured with high-temperature insulators suitable for reflow soldering process. These PCB connectors include a precision stamped, multi-finger, beryllium copper clip which provides a reliable mechanical and electrical connection to the mating pin.