See an Error?

803-87-004-10-001101

Preci-dip
437-8038700410001101

803-87-004-10-001101

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,418

Stock:

1,418
Can Ship Immediately

On Order:

2,000
Expected 23-Jun-23

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.60 $0.60
$0.565 $5.65
$0.433 $43.30
$0.396 $99.00
$0.377 $188.50
$0.311 $311.00
$0.282 $564.00
$0.272 $1,088.00
$0.254 $2,540.00
Product Attribute Attribute Value
Preci-dip
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Socket
4 Position
2.54 mm
2 Row
2.54 mm
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
2.75 mm
Board-to-Board
- 55 C
+ 125 C
Brand: Preci-dip
Contact Material: Beryllium Copper
Contact Type: -
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Polyester (PCT)
IP Rating: -
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Voltage Rating: 150 VDC
Unit Weight: 0.012853 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
ams OSRAM LS R976-NR-1
Standard LEDs - SMD Super Red, 633nm 180mcd, 20mA
Keystone Electronics 2460
Cylindrical Battery Contacts, Clips, Holders & Springs PC MNT AA BAT HLDR
ams OSRAM LY R976-PS-36
Standard LEDs - SMD Yellow, 588nm 280mcd, 20mA
C&K Switches PTS645SK50SMTR92LFS
Tactile Switches SWITCH TACTILE
E-Switch TL3301AF260QG
Tactile Switches 6mm SMT Gull Wing 5mm Act Height
Texas Instruments SN74HC138PWR
Encoders, Decoders, Multiplexers & Demultiplexers 3-to-8 Line Decoder
KEMET R82EC1680DQ50J
Film Capacitors 100V 0.0068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
Amphenol 68015-412HLF
Headers & Wire Housings 12POS R/A HDR SnPb
Preci-dip 803-87-008-10-001101
Headers & Wire Housings
Diotec Semiconductor BAT46W
Schottky Diodes & Rectifiers Schottky, SOD-123F, 100V, 0.15A