TX91503

Powercast
582-TX91503

TX91503

Mfr.:

Description:
RF Modules PowerSpot Transmitter - 915 MHz - 3 watts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:

9 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$112.50 $112.50
$112.06 $2,801.50
$110.41 $5,520.50
$109.37 $10,937.00
250 Quote
Product Attribute Attribute Value
Powercast
Product Category: RF Modules
RF Transmitters
915 MHz
3 W
-
5 V
- 20 C
+ 40 C
-
185.4 mm x 53.3 mm x 35.6 mm
Brand: Powercast
Operating Supply Voltage: 5 V
Product Type: RF Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE
Subcategory: Wireless & RF Modules
Tradename: PowerSpot
Unit Weight: 12.022248 oz

USHTS:
8517620090
CNHTS:
8517629900
TARIC:
8517620000
ECCN:
EAR99

TX91503 PowerSpot® Transmitter

Powercast TX91503 PowerSpot® Transmitter is designed to provide power and data to enabled devices. The PowerSpot powers devices when within the PowerSpot charging zone, and stops power transmission when no devices are within range. Powercast TX91503 PowerSpot Transmitter can be set to charge for a set period of use using an app.

Image Description
TE Connectivity CSE-SGAM-914-SGFB
RF Cable Assemblies Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm)
Powercast P1110B
Energy Harvesting Modules Powerharvester P1110B Receiver
Powercast P2110B
Energy Harvesting Modules Powerharvester Receiver - 915 MHz
Powercast P21XXCSR-EVB
Power Management IC Development Tools PCC110 & PCC210 Evaluation Board
Powercast P1110-EVB
Power Management IC Development Tools Eval Board For P1110
Powercast P2110-EVB
Power Management IC Development Tools Eval Board For P2110
Powercast PS915-R
RF Development Tools Powerharvester RF Field Detector with LED - 915MHz, Red
Powercast PA-915-01
Antennas 915MHz 6.1 dBi Patch Antenna SMA male con
Powercast PS915-G
RF Development Tools Powerharvester RF Field Detector with LED - 915MHz, Green