P1110-EVAL-01

Powercast
582-P1110-EVAL-01

P1110-EVAL-01

Mfr.:

Description:
Power Management IC Development Tools P1110 Dev Kit w/ TX91501-3W

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

6
1
Pending
5
Expected 13-Oct-23

Factory Lead-Time:

7
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,250.00 $1,250.00
Product Attribute Attribute Value
Powercast
Product Category: Power Management IC Development Tools
RoHS:  Details
Development Kits
Battery Management
4.2 V
P1110
P1110
Brand: Powercast
Description/Function: Development kit for P1110 powerharvester
For Use With: TX91501-3W-ID, TX91502
Interface Type: SMA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 50 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Powerharvester
Unit Weight: 3.554 lbs

USHTS:
8517610000
CNHTS:
8543709990
CAHTS:
8517610000
TARIC:
8473302000
ECCN:
EAR99

Powercast P1110-EVAL-01 Development Kit

Powercast P1110-EVAL-01 Lifetime Power® RF Energy Harvesting Wireless Power Development Kit is a complete platform for developing devices with remote, power-over-distance wireless charging capabilities using broadcasted RF energy (radio waves). Powercast’s embedded wireless power solution works in the far field for over-the-air charging of multiple devices – no wires, charging mats or direct line of sight needed. Behaving like Wi-Fi where enabled devices automatically charge over the air when within range of a transmitter, Powercast’s patented remote wireless charging is more convenient than inductive, coil-based charging that requires direct contact with a power source. 

Image Description
STMicroelectronics P-NUCLEO-53L7A1
Distance Sensor Development Tool VL53L7CX Nucleo pack X-NUCLEO-53L7A1 expansion board NUCLEO board sensor 90 FoV
Powercast PCC110
Power Management Specialized - PMIC Powerharvester RF - DC Converter IC
Powercast P2110B
Energy Harvesting Modules Powerharvester Receiver - 915 MHz
Powercast PS915-R
RF Development Tools Powerharvester RF Field Detector with LED - 915MHz, Red
Powercast TX91503
RF Modules PowerSpot Transmitter - 915 MHz - 3 watts
Powercast PA-915-01
Antennas 915MHz 6.1 dBi Patch Antenna SMA male con