KVR-5R0V105-R

PowerStor / Eaton
504-KVR-5R0V105-R

KVR-5R0V105-R

Mfr.:

Description:
Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Cylindrical

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,804

Stock:

3,804 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.90 $3.90
$3.51 $35.10
$3.06 $153.00
Full Reel (Order in multiples of 500)
$2.60 $1,300.00
Product Attribute Attribute Value
Eaton
Product Category: Supercapacitors / Ultracapacitors
RoHS:  Details
KR
Supercapacitors
Through Hole
1 F
5 VDC
- 20 %, + 80 %
30 Ohms
- 25 C
+ 70 C
Vertical
20.5 mm
19.1 mm
1000 Hour
Reel
Cut Tape
Brand: PowerStor / Eaton
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Coin Cell

This functionality requires JavaScript to be enabled.
USHTS:
8532290040
CNHTS:
8532290000
CAHTS:
8532290000
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
3a991.j.2

High-Power Supercapacitors

PowerStor / Eaton High-Power Supercapacitors offer high-reliability and ultra-high capacitance energy storage devices utilizing proprietary materials and processes. These supercapacitors feature low ESR, long life cycle, and low self-discharge. The high-power supercapacitors can be used as sole energy storage or with batteries to optimize cost, lifetime, and run time. These supercapacitors are UL-recognized and are maintenance-free, with design lifetimes up to 20 years. The high-power supercapacitors are ideal for backup power, electronics communications, electric vehicles, and IoT nodes.

KR Coin Cell Super Caps

PowerStor / Eaton KR Coin Cell Supercapacitors are advanced technology, ultra-high capacitance devices utilizing EDLC construction. This construction is combined with high-performance materials to offer solutions for applications that range from a few micro-amps for several days to several amps for milliseconds. PowerStor / Eaton KR Coin Cell Super Capacitors are available in a wide range of styles for use in memory and RTC backup applications as well as in consumer electronics.

KV Coin Cell Supercapacitors

Eaton KV Coin Cell Supercapacitors are designed for a fast lead time and cost-sensitive applications. The Eaton KV Coin Cells feature a 5.0V rated operating voltage and a temperature range of either -25°C to +70°C (KVR) or -40°C to +85°C (KVW). These supercapacitors offer an operating life of 1000 hours and are ideal for use in consumer, light industrial, and real-time clock backup applications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

PowerStor® Supercapacitors

PowerStor® / Eaton Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB,XV), and leaded cylindrical (PHB, PHV) types.

Image Description
Texas Instruments TLV61070ADBVR
Switching Voltage Regulators
u-blox ANNA-B402-00B
Bluetooth Modules - 802.15.1 nRF52833, SIP, chip antenna,antenna pin, open CPU
Eaton HSL1040-3R8157-R
Supercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 150F, 70 mohm, Low T
Samsung Electro-Mechanics CL05A475MO5LUNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R, 4.7uF, +/-20%, 16v, 0402
Sensirion SHT40I-AD1B-R2
Board Mount Humidity Sensors Base Accuracy, Industrial-grade digital relative humidity and temperature sensor, 2.5k
Texas Instruments TPS62A02DRLR
Switching Voltage Regulators 2.5-V to 5.5-V input, 2-A high-efficiency step-down converter in SOT-563 package
TE Connectivity CONMHF1-SMD-G-T
RF Connectors / Coaxial Connectors MHF1 Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder, Gold Plated
Vishay MAL213666471E3
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 20% 10 x 20
Texas Instruments TPS7A0233DBVR
LDO Voltage Regulators 200-mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable
Eaton KR-5R5V334-R
Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell VERT