See an Error?

ONP1.2-37x54

PowerFilm
730-ONP1.2-37X54

ONP1.2-37x54

Mfr.:

Description:
Solar Panels & Solar Cells 50.8mA@1.2V Solar Module

In Stock: 23

Stock:

23 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.65 $5.65
$4.78 $47.80
$4.27 $213.50
$4.07 $407.00
$3.80 $760.00
$3.61 $1,805.00
$3.53 $3,530.00
Product Attribute Attribute Value
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  Details
70 mW, 13.7 mW
54 mm
36.5 mm
Low Light - Indoor
Brand: PowerFilm
Dimensions: 54 mm x 36.5 mm
Isc - Short Circuit Current: 66 mA
Packaging: Bulk
Product: Solar Modules
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 100
Subcategory: Power
Type: Solar Panel
Voc - Open Circuit Voltage: 1.6 V
Unit Weight: 0.020000 oz

USHTS:
8541430080
ECCN:
EAR99
Image Description
Espressif ESP32-C3-AWS-ExpressLink-DevKit
Development Boards & Kits - Wireless Dev Board hosts Espressif AWS IoT ExpressLink Module for Out-of-the-Box connectivity to AWS IoT Core
Microchip PIC32CM5164LE00064-I/PT
ARM Microcontrollers - MCU CM23, ULP, Touch, 512K Flash, 64 Pin TQFP
PowerFilm INP1.2-12x34
Solar Panels & Solar Cells
Nexperia PXN012-60QLJ
MOSFET PXN012-60QL/SOT8002/MLPAK33
Murata GRM188R60J476ME01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 6.3 VDC 20% 0603 X5R
Murata LQM21DN150M70L
Power Inductors - SMD 15 UH 20%
PowerFilm ONP1.2-12x24
Solar Panels & Solar Cells 3.3mA@1.2V Solar Module
PowerFilm MPT2.4-21
Solar Panels & Solar Cells 14.2mA@2.4V Solar Module
PowerFilm INP3.6-24x44T
Solar Panels & Solar Cells
PowerFilm SP3-37
Solar Panels & Solar Cells 22mA@3V Solar Module