LNK304DG-TL

Power Integrations
869-LNK304DG-TL

LNK304DG-TL

Mfr.:

Description:
AC/DC Converters 120 mA (MDCM) 170 mA (CCM)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 143,654

Stock:

143,654 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.82 $0.82
$0.814 $8.14
$0.778 $19.45
$0.682 $68.20
$0.675 $168.75
$0.655 $327.50
$0.58 $580.00
Full Reel (Order in multiples of 2500)
$0.578 $1,445.00
$0.525 $2,625.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Power Integrations
Product Category: AC/DC Converters
RoHS:  Details
SMD/SMT
SO-8C
12 V
85 VAC
265 VAC
72 %
68 uA
- 40 C
+ 150 C
120 mA
LNK30
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: LinkSwitch-TN
Type: Off Line Converter
Unit Weight: 0.003527 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Image Description
Power Integrations LNK3302D-TL
63 mA (MDCM) 80 mA (CCM)
Power Integrations LNK564PN
2.1W 85-265 VAC 2.9W 230 VAC
Murata GRM155R71H104KE14D
0.1 uF 50 VDC 10% 0402 X7R
Power Integrations LNK302DG-TL
63 mA (MDCM) 80 mA (CCM)
onsemi FAN7380MX
Half Bridge Gate Dvr
Laird Performance Materials LI0805H151R-10
150ohms 100MHz .8A Monolithic 0805 SMD
Diodes Incorporated DBF310-13
Bridge Rectifier
Wurth Elektronik 621010242921
WR-PHD 2mm Socket Hr SMT Str 0P 2Row
onsemi KSA1298YMTF
PNP Epitaxial Transistor
onsemi KSC3265YMTF
NPN Epitaxial Transistor