73099-0

Pomona Electronics Logo
565-73099-0

73099-0

Mfr.:

Description:
Test Plugs & Test Jacks RT ANG 4mm MOUNTING SAFETY JACK PCB BLK

In Stock: 2,154

Stock:

2,154 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $10.44 $10.44
25 $9.91 $247.75
50 $9.42 $471.00
Product Attribute Attribute Value
Pomona
Product Category: Test Plugs & Test Jacks
RoHS:  Details
PC Test Jack
4mm Safety Jack
Black
Brand: Pomona Electronics
Connector Type: Jack
Product: Test Jacks
Product Type: Test Plugs & Test Jacks
Series: 73099
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 5103899
Unit Weight: 0.176000 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694030
ECCN:
EAR99

73099 Right-Angle Mounting Safety Jacks for PCB

Pomona Electronics 73099 Right-Angle Mounting Safety Jacks for PCB are ideal for mounting and making 4mm banana plug connections to PCBs. These safety jacks offer right-angle configuration and minimize the force required to plug in test leads. The 73099 safety jacks are IEC/EN 61010-1 rated and are available in black and red color options. These safety jacks feature CAT III 1000V/CAT IV 600V voltage rating and 24A current rating.

Image Description
Harwin M20-9990245 Also Bought Image
Headers & Wire Housings 02 SIL VERTICAL PIN HEADER GOLD HT
Pomona 73099-2 Also Bought Image
Test Plugs & Test Jacks RT ANG 4mm MOUNTING SAFETY JACK PCB RED
Pomona 73096-2 Also Bought Image
Test Plugs & Test Jacks INLINE 4mm SAFETY JACK PBC MOUNT RED
Panasonic ECQ-UBAF474K Also Bought Image
Film Capacitors 300VAC 0.47uF 10% LS=22.5mm ST
KEMET C0402C104K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10%
Adafruit 904 Also Bought Image
Current Sensor Development Tools INA219 DC Current Sensor Breakout
Phoenix Contact 1803316 Also Bought Image
Pluggable Terminal Blocks 6 Pos 3.81mm pitch Through Hole Header
Keystone Electronics 5007 Also Bought Image
Circuit Board Hardware - PCB TEST POINT WHITE .063
Samtec BNC5-J-P-GN-RA-BH2D Also Bought Image
RF Connectors / Coaxial Connectors